Molex 0760010006 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Depth | 9.18mm |
| Gender | Male |
| Insulation Material | Polymer |
| Length | 10.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | EXTreme Zpower 76001 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760010006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.