Molex 0760010110 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.2mm |
| Length | 16.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760010110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.