Molex 0760105103 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| Package Quantity | 660 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | iPass 76010 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760105103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.