Molex 0760115623 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 29.6mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 84 |
| Orientation | Right Angle |
| Pitch | 3.7mm |
| Series | GbX I-Trac 76011 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760115623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.