Molex 0760150424 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.3mm |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 4 |
| Number of Positions | 56 |
| Number of Rows | 7 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GbX I-Trac 76015 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760150424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.