56-contact, 7-row male header connector with a 3.7mm pitch. Features straight, through-hole mounting with a press-fit termination. Copper alloy contacts are plated with tin and gold. Housing is black, and the component is HALOGEN FREE and ROHS COMPLIANT. Length measures 14.7mm.
Molex 0760151403 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Housing Color | Black |
| Length | 14.7mm |
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760151403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.