Molex 0760153103 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.4mm |
| Housing Color | Black |
| Length | 43.3mm |
| Max Voltage Rating (AC) | 120V |
| Number of Rows | 7 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760153103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.