High-speed, 84-position, 7-row, 6-column modular connector with a 3.7mm pitch. Features a straight, through-hole mounting orientation and press-fit termination. Constructed with a black thermoplastic housing and copper alloy contacts plated with gold and tin. Rated for 1A current and 120V AC, with UL94 V-0 flammability and low halogen content.
Molex 0760155603 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 28.5mm |
| Material | Thermoplastic |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 84 |
| Number of Columns | 6 |
| Number of Positions | 84 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 76015 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760155603 to view detailed technical specifications.
No datasheet is available for this part.