Right-angle receptacle connector featuring 56 contacts arranged in 7 rows with a 3.7mm pitch. This board-to-board component utilizes a press-fit termination method and offers a locking mechanism. Contacts are constructed from copper alloy with gold plating. The black insulator housing has a depth of 28.6mm and a length of 22.2mm, operating within a temperature range of -55°C to 80°C and rated for 120V AC/DC.
Molex 0760203004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.6mm |
| Housing Color | Black |
| Length | 22.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760203004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.