Molex 0760205006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 28.6mm |
| Housing Color | Black |
| Length | 29.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.7mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760205006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.