Molex 0760240568 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 1.2mm |
| Series | iPass+™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760240568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.