Shielded, right-angle, through-hole modular connector with two ports and 40 loaded positions. Features brass contacts with gold plating and a 1.6mm pitch. Operates within a temperature range of -40°C to 85°C with a maximum AC voltage rating of 120V. RoHS compliant, black housing, press-fit termination, and a depth of 63.25mm.
Molex 0760445001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 63.25mm |
| Features | Shielded |
| Housing Color | Black |
| Length | 15.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions Loaded | 40 |
| Orientation | Right Angle |
| Package Quantity | 54 |
| Packaging | Bulk |
| Pitch | 1.6mm |
| RoHS Compliant | Yes |
| Series | 76044 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760445001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.