Molex 0760445003 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Depth | 63.25mm |
| Features | Shielded |
| Housing Color | Black |
| Length | 15.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 2 |
| Number of Positions Loaded | 40 |
| Orientation | Right Angle |
| Package Quantity | 54 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | 76044 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760445003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.