Molex 0760550105 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 18.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | No |
| Series | Impact 76055 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0760550105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.