Molex 0760551104 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 10 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76055 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760551104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.