High-speed, 150-position, 15-row, 10-column modular connector with a 1.9mm pitch. Features copper alloy contacts with gold plating, a 30V AC voltage rating, and a 750mA current rating. Designed for through-hole mounting with press-fit termination, this straight-orientation connector has a black housing and operates within a temperature range of -55°C to 85°C. It boasts a UL94 V-0 flammability rating and is RoHS compliant.
Molex 0760551117 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 364 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76055 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760551117 to view detailed technical specifications.
No datasheet is available for this part.