240-position male header connector with 15 rows and 16 columns, featuring a 1.9mm pitch and straight, press-fit termination. This black, UL94 V-0 rated housing is constructed from copper alloy with gold and tin plating for reliable connectivity. Rated for 30V AC and 750mA, it operates across a temperature range of -55°C to 85°C.
Molex 0760551615 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 31.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76055 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760551615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.