High-speed, modular connector featuring 240 positions across 15 rows and 16 columns with a 1.9mm pitch. This straight-orientation, press-fit termination component boasts a 30V AC voltage rating and a 750mA current rating. Constructed from black thermoplastic with a UL94 V-0 flammability rating and low halogen content, it utilizes copper alloy contacts with gold plating. Operating within a -55°C to 85°C temperature range, this unshielded connector is RoHS compliant.
Molex 0760551628 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 33.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 240 |
| Number of Columns | 16 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76055 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760551628 to view detailed technical specifications.
No datasheet is available for this part.