Molex 0760551708 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 14 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Impact 76055 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760551708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.