150-position, 15-row, 10-column male header with 1.9mm pitch and straight, through-hole mounting. Features gold-plated copper alloy contacts, 750mA current rating, and 30V AC/DC voltage rating. Operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Housing is black, and the component is supplied in tray packaging.
Molex 0760559115 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 26.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76055 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760559115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.