Molex 0760600016 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 240 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 0760600016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.