Molex 0760600026 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 32.21mm |
| Housing Color | Black |
| Length | 30.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0760600026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.