
Right-angle, through-hole mounted connector featuring 240 circuits across 15 rows and 16 columns. This unshielded, low-halogen component offers gold and tin contact plating with a 0.075-inch pitch. Rated for 30V and 750mA, it operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. Constructed from thermoplastic material, it is RoHS and REACH SVHC compliant.
Molex 0760601016 technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 240 |
| Number of Columns | 16 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.075inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Impact™ 76060 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760601016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.