Molex 0760602020 technical specifications.
| Contact Plating | Gold |
| Current Rating | 750mA |
| Halogen Free | Low Halogen |
| Number of Circuits | 150 |
| Number of Contacts | 150 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 76060 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0760602020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.