240-position, 15-row, 16-column right-angle connector with a 1.9mm pitch. Features gold-plated copper alloy contacts and a black UL94 V-0 rated housing. Designed for through-hole, edge, and board mounting with press-fit termination. Operates within a temperature range of -55°C to 85°C and has a current rating of 750mA at 30V. RoHS compliant.
Molex 0760603026 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 32.21mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 105 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76060 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760603026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.