Molex 0760603126 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 32.2mm |
| Housing Color | Black |
| Length | 38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760603126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.