Right-angle, through-hole, edge, and board mount connector with 180 positions across 15 rows and 12 columns. Features gold-plated copper alloy contacts, a 1.9mm pitch, and a 30V AC/DC voltage rating. Operates within a -55°C to 85°C temperature range, with a 750mA current rating and UL94 V-0 flammability. This RoHS compliant component is designed for high-speed applications.
Molex 0760605022 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 32.21mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 12 |
| Number of Positions | 180 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76060 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760605022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.