240-position, right-angle daughter card connector featuring a 1.9mm pitch and press-fit termination. This female connector, designed for through-hole and edge mounting, boasts a copper alloy contact material with gold plating and a 750mA current rating. Its black housing is UL94 V-0 flammability rated, operating within a temperature range of -55°C to 85°C. The Impact™ series connector is supplied in trays of 105 units and is RoHS compliant.
Molex 0760605026 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 32.21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 30.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 105 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76060 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760605026 to view detailed technical specifications.
No datasheet is available for this part.