Molex 0760650001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 4 |
| Number of Positions | 80 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76065 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760650001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.