Molex 0760925001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 63.25mm |
| Features | Shielded |
| Housing Color | Black |
| Length | 61.82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Ports | 8 |
| Number of Positions Loaded | 160 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76092 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760925001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.