Molex 0760925002 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Depth | 63.25mm |
| Housing Color | Black |
| Length | 57.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Number of Ports | 8 |
| Number of Positions Loaded | 160 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.6mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760925002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.