Molex 0760927001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 63.25mm |
| Gender | Male |
| Housing Color | Black |
| Length | 57.85mm |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Pitch | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760927001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.