Molex 0760935002 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76093 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760935002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.