Molex 0760945001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 63.25mm |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Number of Ports | 12 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760945001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.