High-speed modular connector featuring 180 positions across 18 rows and 10 columns. This straight, through-hole mount component utilizes a 1.9mm pitch and copper alloy contacts with gold plating for reliable termination via solder. Operating within a temperature range of -55°C to 85°C, it supports up to 30V AC/DC and a current rating of 750mA. The black housing is constructed from UL94 V-0 rated material, ensuring flammability resistance.
Molex 0761451105 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 18.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 180 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact 76145 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761451105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.