The Impact 76145 is a 288-position through-hole socket with a 30V voltage rating and a maximum operating temperature of 85°C. It has a black housing and is made of copper alloy with a gold and tin plating. The socket is available in a tray packaging and has a pitch of 1.9mm. It meets the UL94 V-0 flammability rating and is suitable for use in applications where a high degree of reliability is required.
Molex 0761451628 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 33.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact 76145 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761451628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.