
The Impact 76145 is a 288-position, 18-row, 16-column through-hole connector with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a voltage rating of 30V and a current rating of 750mA. The connector has a gold and tin contact plating and a copper alloy contact material. It is packaged in a tray with 224 pieces and has a flammability rating of UL94 V-0.
Molex 0761451638 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact 76145 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761451638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.