180-position, 18-row, 10-column male header with 1.9mm pitch. Features straight, solder termination with gold-plated copper alloy contacts. Rated for 30V AC/DC and 750mA, operating between -55°C and 85°C. Black UL94 V-0 flammability rated housing, 25.5mm length, 28.9mm depth, through-hole mount, and tray packaging. RoHS compliant.
Molex 0761455107 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 180 |
| Number of Rows | 18 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76145 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761455107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
