
High-speed, right-angle connector with 288 positions across 18 rows and 16 columns, featuring a 1.9mm pitch. Constructed with copper alloy contacts plated in gold and tin, it offers a 750mA current rating and a 30V voltage rating. The black, UL94 V-0 rated housing ensures durability, with a temperature range of -55°C to 85°C. Mounting options include through-hole, edge, and board, with solder termination.
Molex 0761501016 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 37.26mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76150 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761501016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.