Right-angle, through-hole mount connector with 180 positions across 18 rows and 10 columns, featuring a 1.9mm pitch. Constructed with copper alloy contacts plated in gold, this component offers a current rating of 750mA and a voltage rating of 30V AC/DC. The black housing is made from UL94 V-0 rated material, ensuring flammability resistance. Operating within a temperature range of -55°C to 85°C, this RoHS compliant connector is supplied in trays of 120 units.
Molex 0761503010 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 37.26mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Positions | 180 |
| Number of Rows | 18 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76150 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761503010 to view detailed technical specifications.
No datasheet is available for this part.