
High-speed, right-angle connector with 180 positions across 20 columns and 18 rows. Features copper alloy contacts with gold and tin plating, a 1.9mm pitch, and a 30V voltage rating. Designed for through-hole, edge, and board mounting with solder termination. Operates within a -55°C to 85°C temperature range and boasts a 750mA current rating. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Molex 0761505120 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 37.26mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 20 |
| Number of Positions | 180 |
| Number of Rows | 18 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76150 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761505120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.