Molex 0761550833 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Impact 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0761550833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.