120-position male header with 1.9mm pitch, straight orientation, and solder termination. Features copper alloy contacts with gold plating, a 750mA current rating, and a 30V voltage rating. This through-hole component has a black housing, operates from -55°C to 85°C, and meets UL94 V-0 flammability standards. Packaged in a tray with 392 units.
Molex 0761551106 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 18.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761551106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.