192-position, 12-row, 16-column male connector with a 1.9mm pitch. Features copper alloy contacts with gold and tin plating, a 750mA current rating, and a 30V AC voltage rating. Designed for through-hole mounting with press-fit termination, this straight-oriented connector has a black housing and operates within a temperature range of -55°C to 85°C. Its housing is UL94 V-0 flammability rated.
Molex 0761551635 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 31.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761551635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.