96-position, 12-row male board connector with a 1.9mm pitch. Features straight, through-hole mounting with press-fit termination and gold-plated copper alloy contacts. Rated for 30V AC/DC and 750mA, with a temperature range of -55°C to 85°C. The black insulator is UL94 V-0 rated and the connector includes a locking mechanism.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0761551804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 476 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761551804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.