
96-position male connector with a 1.9mm pitch, featuring straight, through-hole mounting and press-fit termination. This hard metric header offers 8 columns and 12 rows, with gold-plated copper alloy contacts and a 750mA current rating. Operating across a -55°C to 85°C temperature range, it boasts a 30V voltage rating and UL94 V-0 flammability. The black housing ensures durability, and the component is supplied in tray packaging.
Molex 0761551816 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761551816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
