
High-speed modular connector featuring 96 positions across 12 rows and 8 columns with a 1.9mm pitch. Constructed with a black thermoplastic housing and copper alloy contacts plated in gold, this straight, through-hole mounted component offers a 30V AC voltage rating and a 750mA current rating. Designed for demanding applications, it operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating.
Molex 0761551825 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 17.9mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 96 |
| Number of Columns | 8 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761551825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.