
96-position, 1.9mm pitch male header with straight, through-hole mounting and press-fit termination. Features 8 columns and 12 rows, copper alloy contacts with gold/tin plating, and a black UL94 V-0 rated housing. Operates within a -55°C to 85°C temperature range, with a 30V AC/DC voltage rating and 750mA current rating. Packaged in a tray.
Molex 0761551835 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761551835 to view detailed technical specifications.
No datasheet is available for this part.
