192-position, 12-row, 16-column male connector with a 1.9mm pitch, designed for high-speed applications. Features gold and tin plated copper alloy contacts, a black housing, and straight orientation. Rated for 30V AC/DC, 750mA current, and operates within a -55°C to 85°C temperature range. This through-hole mount component utilizes press-fit termination and boasts a UL94 V-0 flammability rating.
Molex 0761553607 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 36.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761553607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.