96-position, 12-row, 8-column male header with a 1.9mm pitch, featuring straight, through-hole mounting and press-fit termination. This connector boasts a copper alloy contact material with gold plating, rated for 30V AC/DC and 750mA current. Its black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -55°C to 85°C.
Molex 0761553804 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 15.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76155 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761553804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.